
* Images are for reference only
MX35R-8.25-07P-BK01-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX35R-8.25-07P-BK01-Cu-S-A
- JLCPCB Part #
- C49142512
- Package
- Push-Pull,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x7P 2-Side 2.5 20A 300V 7 7P 8.25mm Black M3 Mid Terminal Right Angle Push-Pull,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 305
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.5157
10+
$0.4013
30+
$0.3529
100+
$0.2917
610+
$0.2659
915+
$0.2482
Related Products
Welcome back, may I help you?