
* Images are for reference only
MX2EDGVC-7.62-06P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGVC-7.62-06P-GN01-Cu-A
- JLCPCB Part #
- C48688250
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 15A 1x6P 300V 6 6P 7.62mm Board Side/Socket - Closed Green Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.2437
50+
$0.1902
200+
$0.1672
500+
$0.1385
2500+
$0.1257
5000+
$0.1182
Welcome back, may I help you?