
* Images are for reference only
MX129R-5.08-02P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX129R-5.08-02P-GN01-Cu-Y-A
- JLCPCB Part #
- C48688003
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 0.5~2.5 1 12~26 1x2P 2 20A 2P 300V 5.08mm Green M3 Right Angle Push-Pull,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 965
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 965
In-stock Item Pricing
Qty Unit Price
1+
$0.1946
50+
$0.1539
150+
$0.1365
400+
$0.1147
2400+
$0.1051
4800+
$0.0993
Related Products
Welcome back, may I help you?