
* Images are for reference only
MX2EDGKAM-5.08-12P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGKAM-5.08-12P-GN01-Cu-Y-A
- JLCPCB Part #
- C19184643
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12 12P 12~28 15A 1x12P 300V 5.08mm Female Plug Green Screw Screw Connection (M2.5) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.5282
10+
$1.2636
40+
$1.1184
80+
$0.9538
480+
$0.8811
1000+
$0.8489
Related Products
Welcome back, may I help you?