
* Images are for reference only
MX350-3.5-03P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX350-3.5-03P-GN01-Cu-Y-A
- JLCPCB Part #
- C48688266
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 0.5~1 1 18~24 1x3P 3 3.5mm 300V 3P 7A Green M2 Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 469
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0900
150+
$0.0785
1000+
$0.0698
2000+
$0.0629
5000+
$0.0593
Related Products
Welcome back, may I help you?