
* Images are for reference only
MX25CM-7.62-09P-BK01-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX25CM-7.62-09P-BK01-Cu-S-A
- JLCPCB Part #
- C48688102
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.5~1.5 1 14~22 15A 1x9P 2-Side 300V 7.62mm 9 9P Black M3 Straight Plugin,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.5072
10+
$0.4022
30+
$0.3554
240+
$0.2988
480+
$0.2746
960+
$0.2585
Related Products
Welcome back, may I help you?