* Images are for reference only
MT5400-UV
- Manufacturer
- MARKTECH OPTOELECTRONICS
- MFR.Part #
- MT5400-UV
- JLCPCB Part #
- C6685668
- Package
- -
- Description
- Ultraviolet (UV) Emitter 400nm 3.2V 30mA 60° Radial
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MT5400-UV for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MT5400-UV technical specifications, attributes, and parameters.
MT5400-UV symbol, PCB footprint from the free EasyEDA PCB design tool.
MT5400-UV datasheets or manufacturer documentation.
Datasheet: MT5400-UV Datasheet (PDF)
Minimum: 4
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing