This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

651305142821

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
651305142821
JLCPCB Part #
C6462503
Package
SMD
Description
-40℃~+105℃ 1 1A 30V 5P Black Female Mini-AB Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 700

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $2.4448
10+ $2.3861
30+ $2.3481
100+ $2.3100
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons