
* Images are for reference only
AT-106-PIN
Extended
- Manufacturer
- MACOM
- MFR.Part #
- AT-106-PIN
- JLCPCB Part #
- C5380161
- Package
- CR-13
- Description
- -55℃~+85℃ 1dB 4dB、4.4dB、4.8dB 50Ω Digitally programmable attenuation、Multi-step attenuation CR-13 RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?