
* Images are for reference only
MACP-009596-CA0160
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MACP-009596-CA0160
- JLCPCB Part #
- C20491006
- Package
- SM-22
- Description
- -20℃~+80℃ 10dB 12dB 5MHz~1GHz SM-22 RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0990
200+
$0.8380
500+
$0.8106
1000+
$0.7960
Related Products
Welcome back, may I help you?