
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | - | |
| Power(Watts) | 501mW | |
| Frequency Range | 50MHz~24GHz、25GHz~50GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 15dB~15.5dB、15.1dB~15.7dB | |
| Features | Electrostatic protection | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAAT-011029-DIE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | MACOM | |
| Package | - | |
| Power(Watts) | 501mW | |
| Frequency Range | 50MHz~24GHz、25GHz~50GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 15dB~15.5dB、15.1dB~15.7dB | |
| Features | Electrostatic protection | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAAT-011029-DIE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAAT-011029-DIE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.