
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | MACOM | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Technology | D-mode | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 28W | |
| RDS(on) | 0.45Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NPT25015D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | MACOM | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Technology | D-mode | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 28W | |
| RDS(on) | 0.45Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPT25015D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NPT25015D datasheets or manufacturer documentation.
Datasheet: NPT25015D Datasheet (PDF)
The NPT25015D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.