This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MACM1211-800

Extended
Manufacturer
COILMX
MFR.Part #
MACM1211-800
JLCPCB Part #
C22447145
Package
SMD-4P,12x10.8mm
Description
-40℃~+125℃ 10A 10MΩ 125V 2 2mΩ 80Ω@100MHz SMD-4P,12x10.8mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2085

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 2083

In-stock Item Pricing

Qty Unit Price
1+ $0.6081
10+ $0.4904
30+ $0.4307
100+ $0.3726
500+ $0.3372
1000+ $0.3194

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons