
* Images are for reference only
M41ST87WMX6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M41ST87WMX6TR
- JLCPCB Part #
- C2688669
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 2.7V~3.6V 500nA Built-in I2C Watchdog timer、Battery low-voltage detection、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Power-off retention of registers、Locking and tamper-proof Yes SOIC-28-300mil Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$11.0479
10+
$10.4905
30+
$9.5256
100+
$8.6847
Related Products
Welcome back, may I help you?