
* Images are for reference only
STP80NF55-08AG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STP80NF55-08AG
- JLCPCB Part #
- C6501798
- Package
- TO-220
- Description
- -55℃~+175℃ 1 N-channel 112nC@10V 3.74nF 300W 55V 80A 8mΩ@10V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5970
200+
$1.8353
500+
$1.7742
1000+
$1.7436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products