
* Images are for reference only
STGW20V60DF
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGW20V60DF
- JLCPCB Part #
- C5268554
- Package
- TO-247
- Description
- -55℃~+175℃ 110pF 116nC@15V 130uJ 149ns 167W 2.2V@20A,15V 2.8nF 200uJ 38ns 40A 40ns 5V@1mA 600V 64pF 80A TO-247 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$4.7951
10+
$4.1348
30+
$3.7437
90+
$3.3479
510+
$3.1652
990+
$3.0819
Related Products
Welcome back, may I help you?