
* Images are for reference only
M3960V-03N2P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3960V-03N2P
- JLCPCB Part #
- C492515
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 11.82mm 1x3P 250V 3 3.96mm 3P 7A 8mm 9.4mm Through Hole 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1820
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1817
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0297
1000+
$0.0232
2000+
$0.0207
10000+
$0.0184
20000+
$0.0173
Related Products
Welcome back, may I help you?