This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSL-LX5093UEGC

Extended
Manufacturer
Lumex
MFR.Part #
SSL-LX5093UEGC
JLCPCB Part #
C6235627
Package
Plugin
Description
-40℃~+85℃ 12cd 20mA 20° 3.2V 500nm 5mm round lamp head 95mW Green Water Clear 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2989
200+ $0.5186
500+ $0.5010
1000+ $0.4929
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons