
* Images are for reference only
SSL-LX5093SUGC
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LX5093SUGC
- JLCPCB Part #
- C7087433
- Package
- Plugin,D=5mm
- Description
- 1cd 2.2V 20mA 30° 574nm Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8563
200+
$0.3422
500+
$0.3310
1000+
$0.3245