This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTL-4231N-1

Extended
Manufacturer
Lite-On
MFR.Part #
LTL-4231N-1
JLCPCB Part #
C5789013
Package
Plugin
Description
-55℃~+100℃ 10mA 2.1V 3.2mm Round Lens 5.6mcd 565nm 569nm 60° Emerald Green Green Lens Plugin LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 610

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0381
200+ $0.0152
500+ $0.0147
1000+ $0.0145

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons