
* Images are for reference only
SSL-LX3059GYW
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSL-LX3059GYW
- JLCPCB Part #
- C6685307
- Package
- Plugin
- Description
- 20mA 2V、2.2V 565nm、585nm 60° 6mcd、6mcd Common Cathode White Lens Yellow, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4538
200+
$0.1810
500+
$0.1750
1000+
$0.1720
Welcome back, may I help you?