This website requires JavaScript.
no-image

* Images are for reference only

SML-LXR851SISUGWTR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXR851SISUGWTR
JLCPCB Part #
C7364103
Package
SMD,3x2mm
Description
-40℃~+85℃ 105mW 120° 15mcd、30mcd 20mA 2V、2.2V 574nm、636nm Common Anode Red, Emerald Green White Lens SMD,3x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6586
200+ $0.2625
500+ $0.2545
1000+ $0.2496

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons