This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-LXR44SUGC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXR44SUGC-TR
JLCPCB Part #
C5900461
Package
SMD,4x3.6mm
Description
-40℃~+85℃ 2.2V 20mA 210mcd 574nm 90° Emerald Green Water Clear SMD,4x3.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4159
200+ $0.5654
500+ $0.5461
1000+ $0.5364
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons