This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-LXR85SRC-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LXR85SRC-TR
JLCPCB Part #
C6680349
Package
SMD,3.2x1.5mm
Description
-25℃~+85℃ 1.7V 160° 20mA 30mcd 660nm Red Water Clear SMD,3.2x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2321
1000+ $0.0927
2500+ $0.0895
5000+ $0.0881

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons