
* Images are for reference only
VUO98-08NO7
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- VUO98-08NO7
- JLCPCB Part #
- C17428528
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.14V@40A 100A 100uA@800V 800V 810A Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.9670
200+
$15.1488
500+
$14.6431
1000+
$14.3935
Welcome back, may I help you?