
* Images are for reference only
LCA701
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- LCA701
- JLCPCB Part #
- C7215876
- Package
- DIP-6
- Description
- -40℃~+85℃ 0.14mA 1 Set Normally Open: 1A (SPST NO) 1.36V 1.5A 1.95ms 200mΩ 3.75kV 450us 800mW DC DIP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.0470
10+
$8.8463
50+
$8.7131
100+
$8.5798
Related Products
Welcome back, may I help you?