
* Images are for reference only
IXTP28P065T
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXTP28P065T
- JLCPCB Part #
- C17395038
- Package
- TO-220-3
- Description
- 1 P-Channel 28A 4.5V 45mΩ@10V 65V 83W P-Channel TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.3138
10+
$3.2415
50+
$3.1934
100+
$3.1452
Welcome back, may I help you?