
* Images are for reference only
APT68GA60LD40
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT68GA60LD40
- JLCPCB Part #
- C17690304
- Package
- TO-264
- Description
- -55℃~+150℃@(Tj) 121A 133ns 198nC 21ns 22ns 520W 600V PT (Punch-Through) TO-264 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8185
200+
$12.6959
500+
$12.2722
1000+
$12.0628
Welcome back, may I help you?