
* Images are for reference only
IXGA30N120B3-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXGA30N120B3-TRL
- JLCPCB Part #
- C3193990
- Package
- TO-263(D2PAK)
- Description
- -55℃~+150℃@(Tj) 1.2kV 127ns 16ns 2.16mJ 3.47mJ 3.5V@15V,30A 300W 37ns 60A 87nC PT (Punch-Through) TO-263(D2PAK) IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2788
200+
$4.7523
500+
$4.5853
800+
$4.5035
Welcome back, may I help you?