
* Images are for reference only
IXXR100N60B3H1
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXXR100N60B3H1
- JLCPCB Part #
- C17451226
- Package
- TO-247-3
- Description
- 1.8V@15V,70A 1.9mJ 120ns 140ns 143nC 145A 2mJ 30ns 400W 600V PT (Punch-Through) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9365
210+
$15.9361
510+
$15.4022
990+
$15.1401
Related Products