
* Images are for reference only
IXFA72N30X3-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- IXFA72N30X3-TRL
- JLCPCB Part #
- C3281582
- Package
- TO-263(D2Pak)
- Description
- -55℃~+150℃ 1 N-channel 19mΩ@10V 300V 390W 4.5V 5.4nF 72A 82nC@10V TO-263(D2Pak) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1745
200+
$4.7122
500+
$4.5468
800+
$4.4649
Welcome back, may I help you?