This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXBF20N300

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXBF20N300
JLCPCB Part #
C3191180
Package
-
Description
-55℃~+150℃@(Tj) 1.35us 105nC 150W 3.2V@15V,20A 3kV - IGBT Transistors / Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $142.6475
200+ $55.2031
500+ $53.2640
1000+ $52.3041

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons