
* Images are for reference only
EZ80F91AZA50EK
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- EZ80F91AZA50EK
- JLCPCB Part #
- C23813910
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 256KB 32 3V~3.6V 50MHz 8 Bit 8KB Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Infrared remote control eZ80 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$26.2128
30+
$25.0156
Welcome back, may I help you?