
* Images are for reference only
DSS6-0025BS-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSS6-0025BS-TRL
- JLCPCB Part #
- C19471384
- Package
- TO-252AA
- Description
- -55℃~+150℃ 1 Independent 25V 400mV@6A 6A 6mA@25V 80A TO-252AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3952
200+
$0.5572
500+
$0.5379
1000+
$0.5299
Welcome back, may I help you?