
* Images are for reference only
STR10100LYD_L2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- STR10100LYD_L2_00001
- JLCPCB Part #
- C19845112
- Package
- TO-252AA
- Description
- -55℃~+150℃ 1 Independent 100V 10A 110A 50uA@100V 750mV@10A TO-252AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2597
1000+
$0.1036
2500+
$0.1002
5000+
$0.0985
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?