
* Images are for reference only
DSB30C45HB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSB30C45HB
- JLCPCB Part #
- C19539466
- Package
- TO-247AD
- Description
- -55℃~+150℃ 1 Pair Common Cathode 15A 340A 45V 5mA@45V 820mV@30A TO-247AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1631
210+
$1.6617
510+
$1.6055
990+
$1.5782
Related Products
Welcome back, may I help you?