
* Images are for reference only
DPG10I200PM
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG10I200PM
- JLCPCB Part #
- C17255945
- Package
- TO-220ACFP
- Description
- -55℃~+175℃ 1.27V@10A 10A 1uA@200V 200V 35ns TO-220ACFP Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3987
200+
$0.9569
500+
$0.9248
1000+
$0.9104
Welcome back, may I help you?