
* Images are for reference only
DPG30I600PM
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG30I600PM
- JLCPCB Part #
- C17397435
- Package
- TO-220ACFP
- Description
- -55℃~+175℃ 15A 2.52V@30A 250uA@600V 25ns 600V TO-220ACFP Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6685
200+
$1.8639
500+
$1.8014
1000+
$1.7709
Related Products
Welcome back, may I help you?