
* Images are for reference only
DPG15I400PM
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG15I400PM
- JLCPCB Part #
- C17398115
- Package
- TO-220ACFP
- Description
- -55℃~+175℃ 1.39V@15A 15A 1uA@400V 400V 45ns TO-220ACFP Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8391
200+
$1.1341
500+
$1.0954
1000+
$1.0760
Welcome back, may I help you?