
* Images are for reference only
DMA10IM1600UZ-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DMA10IM1600UZ-TRL
- JLCPCB Part #
- C17450550
- Package
- TO-252AA
- Description
- -55℃~+175℃ 1 Independent 1.26V@10A 1.6kV 10A 10uA@1600V 130A TO-252AA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7805
200+
$0.7113
500+
$0.6872
1000+
$0.6760
Welcome back, may I help you?