
* Images are for reference only
WLTM1225RLR004FYR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- WLTM1225RLR004FYR
- JLCPCB Part #
- C20350199
- Package
- 1225
- Description
- 3W 4mΩ Current Sense Resistor ±1% ±100ppm/℃ 1225 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0786
200+
$0.0314
500+
$0.0304
1000+
$0.0298
Welcome back, may I help you?