
* Images are for reference only
0473005.YAT6L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0473005.YAT6L
- JLCPCB Part #
- C7153738
- Package
- Plugin,D3.4xL7.1mm
- Description
- -55℃~+125℃ 50A 5A 插件,D3.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4036
200+
$0.9592
500+
$0.9271
1000+
$0.9126
Welcome back, may I help you?