
* Images are for reference only
022903.5MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 022903.5MXP
- JLCPCB Part #
- C178892
- Package
- D4.2xL14.1mm
- Description
- -55℃~+125℃ 100A@250VAC 110 14.1mm 250V 3.5A 4.2mm Glass Tube Fuse D4.2xL14.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4605
10+
$0.3720
30+
$0.3333
100+
$0.2850
500+
$0.2625
1000+
$0.2496
Related Products