This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V385LU20CPX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V385LU20CPX2855
JLCPCB Part #
C2657094
Package
Plugin
Description
1.025kV 175J 385V 6.5kA 620V 80pF@1MHz 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4454
200+ $0.1724
400+ $0.1663
800+ $0.1633
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons