
* Images are for reference only
V360CH8T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V360CH8T
- JLCPCB Part #
- C187731
- Package
- SMD
- Description
- 230V 250A 300V 360V 595V 6J 70pF@1MHz SMD Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$1.0341
10+
$0.8389
30+
$0.7405
100+
$0.6437
500+
$0.5872
1000+
$0.5566
Related Products
Welcome back, may I help you?