
* Images are for reference only
1.5KE100A-B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5KE100A-B
- JLCPCB Part #
- C3719384
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 11.1A 137V 1uA 85.5V 95V IEC 61000-4-2 TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 86
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1051
200+
$0.0407
500+
$0.0393
1000+
$0.0386
Related Products