
* Images are for reference only
V320LA7P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V320LA7P
- JLCPCB Part #
- C179075
- Package
- Plugin
- Description
- 1.2kA 25J 320V 420V 510V 850V 95pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1659
50+
$0.1622
150+
$0.1598
500+
$0.1574
Welcome back, may I help you?