This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V120ZS05PX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V120ZS05PX2855
JLCPCB Part #
C2656093
Package
Plugin
Description
102V 120V 250pF@1MHz 3J 400A 75V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1388
200+ $0.0538
500+ $0.0518
1000+ $0.0509
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons