This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V20E510PL1T7

Extended
Manufacturer
Littelfuse
MFR.Part #
V20E510PL1T7
JLCPCB Part #
C2657228
Package
Plugin
Description
1.355kV 10kA 350pF@1MHz 365J 510V 670V 820V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4865
200+ $0.1879
400+ $0.1815
800+ $0.1783
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons