This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V20E17PL1B1

Extended
Manufacturer
Littelfuse
MFR.Part #
V20E17PL1B1
JLCPCB Part #
C1528949
Package
Plugin
Description
17V 18.75nF@1MHz 22V 27V 35J 53V 8kA 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4625
200+ $0.1791
500+ $0.1727
1000+ $0.1696
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons